Direct
Direct
Similar
Similar
Similar

74AHCT86T14-13 | |
|---|---|
DigiKey Part Number | 74AHCT86T14-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT86T14-13 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,08225 € | 205,62 € |
| 5 000 | 0,07958 € | 397,90 € |
| 7 500 | 0,07825 € | 586,88 € |
| 12 500 | 0,07677 € | 959,63 € |
| 17 500 | 0,07591 € | 1 328,43 € |
| 25 000 | 0,07507 € | 1 876,75 € |
| 62 500 | 0,07328 € | 4 580,00 € |
| Unit Price without VAT: | 0,08225 € |
|---|---|
| Unit Price with VAT: | 0,09952 € |




