Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT86PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT86PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT86PW-Q100J |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,10960 € | 274,00 € |
| 5 000 | 0,10622 € | 531,10 € |
| 7 500 | 0,10452 € | 783,90 € |
| 12 500 | 0,10265 € | 1 283,12 € |
| 17 500 | 0,10155 € | 1 777,12 € |
| 25 000 | 0,10050 € | 2 512,50 € |
| 62 500 | 0,09823 € | 6 139,38 € |
| Unit Price without VAT: | 0,10960 € |
|---|---|
| Unit Price with VAT: | 0,13262 € |





