TACL335M010FTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3 965
Unit Price: 1,74000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,28362 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 726
Unit Price: 1,74000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 115
Unit Price: 1,71000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,95809 €
Datasheet
TAC_TLC Series 1608-10(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL335M010FTA

DigiKey Part Number
TACL335M010FTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACL335M010FTA
Description
CAP TANT 3.3UF 20% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL335M010FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,28362 €641,81 €
Manufacturers Standard Package
Unit Price without VAT:1,28362 €
Unit Price with VAT:1,55318 €