TPCL335M010R5000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 894
Unit Price: 2,38000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,12406 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,28362 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3 965
Unit Price: 1,74000 €
Datasheet
TAC_TLC Series 1608-10(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCL335M010R5000

DigiKey Part Number
TPCL335M010R5000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPCL335M010R5000
Description
CAP TANT 3.3UF 20% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPCL335M010R5000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,95809 €3 353,32 €
Manufacturers Standard Package
Unit Price without VAT:0,95809 €
Unit Price with VAT:1,15929 €