



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58000 € | 5,80 € |
| 30 | 0,53700 € | 16,11 € |
| 50 | 0,51800 € | 25,90 € |
| 100 | 0,49320 € | 49,32 € |
| 250 | 0,46228 € | 115,57 € |
| 500 | 0,44018 € | 220,09 € |
| 1 000 | 0,41916 € | 419,16 € |
| 2 500 | 0,39291 € | 982,27 € |
| 5 000 | 0,37416 € | 1 870,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |











