



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60900 € | 6,09 € |
| 30 | 0,56367 € | 16,91 € |
| 50 | 0,54360 € | 27,18 € |
| 100 | 0,51760 € | 51,76 € |
| 250 | 0,48512 € | 121,28 € |
| 500 | 0,46198 € | 230,99 € |
| 1 000 | 0,43991 € | 439,91 € |
| 2 500 | 0,41236 € | 1 030,90 € |
| 5 000 | 0,39269 € | 1 963,45 € |
| Unit Price without VAT: | 0,60900 € |
|---|---|
| Unit Price with VAT: | 0,73689 € |











