



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59500 € | 5,95 € |
| 30 | 0,55033 € | 16,51 € |
| 50 | 0,53080 € | 26,54 € |
| 100 | 0,50540 € | 50,54 € |
| 250 | 0,47372 € | 118,43 € |
| 500 | 0,45108 € | 225,54 € |
| 1 000 | 0,42954 € | 429,54 € |
| 2 500 | 0,40264 € | 1 006,60 € |
| 5 000 | 0,38343 € | 1 917,15 € |
| Unit Price without VAT: | 0,59500 € |
|---|---|
| Unit Price with VAT: | 0,71995 € |











