
ISL78268ARZ-T7A | |
|---|---|
DigiKey Part Number | ISL78268ARZ-T7ATR-ND - Tape & Reel (TR) ISL78268ARZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL78268ARZ-T7A |
Description | IC REG CTRLR BUCK 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL78268ARZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.5V | |
Frequency - Switching | 50kHz ~ 1.1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,56372 € | 890,93 € |
| 500 | 3,45884 € | 1 729,42 € |
| 750 | 3,40633 € | 2 554,75 € |
| 1 250 | 3,34814 € | 4 185,18 € |
| 1 750 | 3,31414 € | 5 799,74 € |
| 2 500 | 3,28143 € | 8 203,57 € |
| Unit Price without VAT: | 3,56372 € |
|---|---|
| Unit Price with VAT: | 4,31210 € |


