Image for ISL78268EVAL1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78268EVAL1Z

DigiKey Part Number
ISL78268EVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL78268EVAL1Z
Description
EVAL BOARD FOR ISL78268
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ISL78268 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.6V ~ 55V
Current - Output
25A
Voltage - Input
5V ~ 55V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ISL78268
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,65000 €81,65 €
Manufacturers Standard Package
Unit Price without VAT:81,65000 €
Unit Price with VAT:98,79650 €