NR3015T6R8M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,11142 €

MFR Recommended


Taiyo Yuden
In Stock: 80
Unit Price: 0,22000 €

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,09843 €
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,11142 €

MFR Recommended


Taiyo Yuden
In Stock: 4 659
Unit Price: 0,19000 €
Datasheet

Similar


Bourns Inc.
In Stock: 19 271
Unit Price: 0,33000 €
Datasheet
6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 880 mA 192mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR3015T6R8M

DigiKey Part Number
587-2620-2-ND - Tape & Reel (TR)
587-2620-1-ND - Cut Tape (CT)
587-2620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR3015T6R8M
Description
FIXED IND 6.8UH 880MA 192 MOHM
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 880 mA 192mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR3015T6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
870mA
Shielding
Semi-Shielded
DC Resistance (DCR)
192mOhm Max
Q @ Freq
-
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes