
2134055-1 | |
|---|---|
DigiKey Part Number | A118359-ND |
Manufacturer | |
Manufacturer Product Number | 2134055-1 |
Description | CONN RCPT HSG 4POS 1.60MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.063" (1.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2134055-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Row Spacing | 0.063" (1.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,80000 € | 22,80 € |
| 12 | 19,12500 € | 229,50 € |
| 36 | 17,69861 € | 637,15 € |
| 60 | 17,07250 € | 1 024,35 € |
| 108 | 16,37944 € | 1 768,98 € |
| 252 | 15,43000 € | 3 888,36 € |
| 504 | 14,69452 € | 7 406,04 € |
| Unit Price without VAT: | 22,80000 € |
|---|---|
| Unit Price with VAT: | 27,58800 € |






