
2134057-1 | |
|---|---|
DigiKey Part Number | A118360-ND |
Manufacturer | |
Manufacturer Product Number | 2134057-1 |
Description | CONN PLUG HSG 4POS 1.60MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.063" (1.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2134057-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Row Spacing | 0.063" (1.60mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 17,03615 € | 1 635,47 € |
| Unit Price without VAT: | 17,03615 € |
|---|---|
| Unit Price with VAT: | 20,61374 € |





