
2134061-1 | |
|---|---|
DigiKey Part Number | A119709-ND |
Manufacturer | |
Manufacturer Product Number | 2134061-1 |
Description | CONN PLUG HSG 4POS 16.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2134061-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.630" (16.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.630" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,59000 € | 24,59 € |
| 12 | 20,62750 € | 247,53 € |
| 36 | 19,08889 € | 687,20 € |
| 60 | 18,41350 € | 1 104,81 € |
| 108 | 17,66602 € | 1 907,93 € |
| 252 | 16,64194 € | 4 193,77 € |
| 504 | 15,91169 € | 8 019,49 € |
| Unit Price without VAT: | 24,59000 € |
|---|---|
| Unit Price with VAT: | 29,75390 € |





