
2134059-1 | |
|---|---|
DigiKey Part Number | A119710-ND |
Manufacturer | |
Manufacturer Product Number | 2134059-1 |
Description | CONN SOCKET HSG 4POS 16.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Socket 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2134059-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.630" (16.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.630" (16.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Mounting Flange | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,83000 € | 23,83 € |
| 12 | 19,99750 € | 239,97 € |
| 36 | 18,50611 € | 666,22 € |
| 60 | 17,85150 € | 1 071,09 € |
| 108 | 17,12685 € | 1 849,70 € |
| 252 | 16,13397 € | 4 065,76 € |
| 504 | 15,38127 € | 7 752,16 € |
| Unit Price without VAT: | 23,83000 € |
|---|---|
| Unit Price with VAT: | 28,83430 € |






