
5-443832-1 | |
|---|---|
DigiKey Part Number | 5-443832-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-443832-1 |
Description | RECT 6P RCPT TO WIR 22AWG 12.88" |
Customer Reference | |
Detailed Description | 22 AWG Rectangular, 06 pos Female Receptacle, Right Angle (Flange Mount) to Individual Wire Leads Unshielded 12.88" (327.152mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Rectangular, 06 pos Female Receptacle, Right Angle (Flange Mount) to Individual Wire Leads | |
Length | 12.88" (327.152mm) | |
Voltage | 6 kV | |
Barrel Depth | - | |
Wire Gauge | 22 AWG | |
Shielding | Unshielded | |
Color - Cap | No Cap | |
Color - Wire | Multiple Colors | |
Material - Cap | - | |
Base Product Number |

