SCR Module 800 V 60 A Series Connection - All SCRs Chassis Mount ADD-A-PAK (3 + 4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKT26/08

DigiKey Part Number
VS-VSKT26/08-ND
Manufacturer
Manufacturer Product Number
VS-VSKT26/08
Description
SCR MODULE 800V 60A ADD-A-PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SCR Module 800 V 60 A Series Connection - All SCRs Chassis Mount ADD-A-PAK (3 + 4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
800 V
Current - On State (It (AV)) (Max)
27 A
Current - On State (It (RMS)) (Max)
60 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
400A, 420A
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3 + 4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1025,77000 €257,70 €
Manufacturers Standard Package
Unit Price without VAT:25,77000 €
Unit Price with VAT:31,18170 €