SCR Module 1.4 kV 100 A Series Connection - All SCRs Chassis Mount ADD-A-PAK (3 + 4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKT41/14

DigiKey Part Number
112-VS-VSKT41/14-ND
Manufacturer
Manufacturer Product Number
VS-VSKT41/14
Description
SCR MODULE 1.4KV 100A ADD-A-PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SCR Module 1.4 kV 100 A Series Connection - All SCRs Chassis Mount ADD-A-PAK (3 + 4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.4 kV
Current - On State (It (AV)) (Max)
45 A
Current - On State (It (RMS)) (Max)
100 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
850A, 890A
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3 + 4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,65000 €36,65 €
1027,44100 €274,41 €
10025,14770 €2 514,77 €
Manufacturers Standard Package
Unit Price without VAT:36,65000 €
Unit Price with VAT:44,34650 €