Direct
Direct
Similar

TC164-JR-073K9L | |
|---|---|
DigiKey Part Number | 13-TC164-JR-073K9LTR-ND - Tape & Reel (TR) 13-TC164-JR-073K9LCT-ND - Cut Tape (CT) 13-TC164-JR-073K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-073K9L |
Description | RES ARRAY 4 RES 3.9K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-073K9L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 3.9k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083392JP | CTS Resistor Products | 30 007 | 60-742C083392JPCT-ND | 0,14000 € | Direct |
| EXB-V8V392JV | Panasonic Industry | 2 895 | Y4392CT-ND | 0,14000 € | Direct |
| CAT16-392J4LF | Bourns Inc. | 3 207 | 118-CAT16-392J4LFCT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,02920 € | 2,92 € |
| 250 | 0,02480 € | 6,20 € |
| 500 | 0,02206 € | 11,03 € |
| 1 000 | 0,01974 € | 19,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01559 € | 77,95 € |
| 10 000 | 0,01423 € | 142,30 € |
| 15 000 | 0,01353 € | 202,95 € |
| 25 000 | 0,01274 € | 318,50 € |
| 35 000 | 0,01226 € | 429,10 € |
| 50 000 | 0,01180 € | 590,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |




