Hybrid Polymer Capacitors - PHS227/PHV227 Series

The KEMET PHS227 and PHV227 series hybrid polymer radial crown SMD capacitors are reflow capable

Image of KEMET a YAGEO company Hybrid Polymer Capacitors - PHS227/PHV227 SeriesHybrid radial crown capacitors from KEMET, a YAGEO company have a polymer system that creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The winding is impregnated with a liquid electrolyte that adds to the self-healing features of the capacitor and is housed in a cylindrical aluminum can with a high-purity aluminum lid and high-quality rubber gasket. They have a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design.

The surface mount form factor is available in horizontal and vertical mounting options. The capacitors are reflow capable. High vibration resistance can be achieved without clamping due to the surface mount termination.

Features
  • Reflow capable
  • High temperature capability up to +140°C
  • Extremely high ripple current
  • Up to 40 ARMS, continuous load
  • More than 3,000 hours at +125°C
  • High vibration resistance (without clamping)
  • AEC-Q200 compliant
  • Self-healing behaviors
  • Full design flexibility
Applications
  • Automotive
    • DC-Link for 48 V inverters
    • Cooling fans
    • Power steering
    • Water cooling pumps
    • Braking and injection systems
  • Industrial
    • SMPS
    • Motor drives
    • Low voltage power electronic applications
  • Communication Infrastructure
    • Servers
    • Data centers
  • Military/Aerospace
    • Power supplies
    • eVTOL
    • LEO satellites
    • Hold up
    • Pumps

Horizontal Crown SMD - PHS227 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM HYB 2100UF 20% 35V SMDPHS227JKP4210ME4CAP ALUM HYB 2100UF 20% 35V SMD400 - Immediate$13.98View Details
CAP ALUM HYB 3200UF 20% 35V SMDPHS227JLP4320ME4CAP ALUM HYB 3200UF 20% 35V SMD275 - Immediate$16.17View Details
CAP ALUM HYB 3600UF 20% 25V SMDPHS227HKP4360ME4CAP ALUM HYB 3600UF 20% 25V SMD390 - Immediate$13.57View Details
CAP ALUM HYB 5200UF 20% 25V SMDPHS227HLP4520ME4CAP ALUM HYB 5200UF 20% 25V SMD314 - Immediate$15.84View Details

Vertical Crown SMD - PHV227 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM HYB 1400UF 20% 35V SMDPHV227JKL4140ME4CAP ALUM HYB 1400UF 20% 35V SMD425 - Immediate$13.25View Details
CAP ALUM HYB 2100UF 20% 35V SMDPHV227JKP4210ME4CAP ALUM HYB 2100UF 20% 35V SMD340 - Immediate$14.50View Details
CAP ALUM HYB 2200UF 20% 35V SMDPHV227JLL4220ME4CAP ALUM HYB 2200UF 20% 35V SMD424 - Immediate$13.55View Details
CAP ALUM HYB 2500UF 20% 25V SMDPHV227HKL4250ME4CAP ALUM HYB 2500UF 20% 25V SMD424 - Immediate$13.06View Details
CAP ALUM HYB 3200UF 20% 35V SMDPHV227JLP4320ME4CAP ALUM HYB 3200UF 20% 35V SMD340 - Immediate$14.56View Details
CAP ALUM HYB 3600UF 20% 25V SMDPHV227HKP4360ME4CAP ALUM HYB 3600UF 20% 25V SMD340 - Immediate$14.21View Details
CAP ALUM HYB 3700UF 20% 25V SMDPHV227HLL4370ME4CAP ALUM HYB 3700UF 20% 25V SMD425 - Immediate$13.25View Details
CAP ALUM HYB 5200UF 20% 25V SMDPHV227HLP4520ME4CAP ALUM HYB 5200UF 20% 25V SMD317 - Immediate$14.27View Details
Published: 2024-12-31