
1-837975-6 | |
|---|---|
DigiKey Part Number | 1-837975-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-837975-6 |
Description | LGH-3 PLUG TO CABLE 16AWG 24.38" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-3 Plug to Cable (Round) Unshielded 24.38" (619.252mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-837975-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-3 Plug to Cable (Round) | |
Length | 24.38" (619.252mm) | |
Voltage | 40 kV | |
Barrel Depth | 1.81" (45.97mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Epoxy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 187,26100 € | 18 726,10 € |
| Unit Price without VAT: | 187,26100 € |
|---|---|
| Unit Price with VAT: | 226,58581 € |






