cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-837975-6

DigiKey Part Number
6-837975-6-ND
Manufacturer
Manufacturer Product Number
6-837975-6
Description
LGH-3 PLUG TO CABLE 16AWG 24.38"
Customer Reference
Detailed Description
16 AWG LGH-3 Plug to Cable (Round) Unshielded 24.38" (619.252mm)
Datasheet
 Datasheet
EDA/CAD Models
6-837975-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
LGH-3 Plug to Cable (Round)
Length
24.38" (619.252mm)
Voltage
40 kV
Barrel Depth
1.81" (45.97mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Green
Color - Wire
White
Material - Cap
Epoxy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
LGH-3 PLUG TO CABLE 16AWG 24.38"
In-Stock: 0
Unit Price: 187,26100 €
LGH-3 PLUG TO CABLE 16AWG 4.03'
In-Stock: 0
Unit Price: 360,30350 €
LGH-3 PLUG TO CABLE 16AWG 9.38"
In-Stock: 0
Unit Price:
LGH-3 PLUG TO CABLE 16AWG 36"
In-Stock: 0
Unit Price:
LGH-3 PLUG TO CABLE 16AWG 18"
In-Stock: 0
Unit Price: 252,23300 €